
EG800QNALC-N03-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EG800QNALC-N03-SNNSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG800QNALC-N03-SNNSA |
Description | LTE CAT 1.BIS, 4M, LTE ONLY, NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Utilized IC / Part | QCX216-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 385,20328 Kč | 96 300,82 Kč |
| 500 | 371,75112 Kč | 185 875,56 Kč |
| Unit Price without VAT: | 385,20328 Kč |
|---|---|
| Unit Price with VAT: | 466,09597 Kč |





