BQ25171EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25171EVM

DigiKey Part Number
296-BQ25171EVM-ND
Manufacturer
Manufacturer Product Number
BQ25171EVM
Description
EVAL BOARD FOR BQ25171
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ25171 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ25171
Primary Attributes
Li-Ion / Li-Pol / LiFePO4 (1 ~ 4 Cells), NiMH (1 ~ 6 Cells)
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč