
BQ25170DSGR | |
|---|---|
DigiKey Part Number | 296-BQ25170DSGRTR-ND - Tape & Reel (TR) 296-BQ25170DSGRCT-ND - Cut Tape (CT) 296-BQ25170DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25170DSGR |
Description | 800-MA LINEAR BATTERY CHARGER FO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25170DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6.6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47750 Kč | 1 147,75 Kč |
| 250 | 10,73248 Kč | 2 683,12 Kč |
| 500 | 10,28398 Kč | 5 141,99 Kč |
| 1 000 | 9,91442 Kč | 9 914,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45827 Kč | 28 374,81 Kč |
| 6 000 | 9,23503 Kč | 55 410,18 Kč |
| 9 000 | 9,12321 Kč | 82 108,89 Kč |
| 15 000 | 8,99931 Kč | 134 989,65 Kč |
| 21 000 | 8,92694 Kč | 187 465,74 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











