
BQ25120AYFPR | |
|---|---|
DigiKey Part Number | 296-48287-2-ND - Tape & Reel (TR) 296-48287-1-ND - Cut Tape (CT) 296-48287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25120AYFPR |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25120AYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,89000 Kč | 80,89 Kč |
| 10 | 61,14300 Kč | 611,43 Kč |
| 25 | 56,20720 Kč | 1 405,18 Kč |
| 100 | 50,77030 Kč | 5 077,03 Kč |
| 250 | 48,17756 Kč | 12 044,39 Kč |
| 500 | 46,61472 Kč | 23 307,36 Kč |
| 1 000 | 45,32821 Kč | 45 328,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,73969 Kč | 131 219,07 Kč |
| Unit Price without VAT: | 80,89000 Kč |
|---|---|
| Unit Price with VAT: | 97,87690 Kč |





