
BQ24196RGER | |
|---|---|
DigiKey Part Number | 296-41206-2-ND - Tape & Reel (TR) 296-41206-1-ND - Cut Tape (CT) 296-41206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24196RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24196RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 10 | 57,82400 Kč | 578,24 Kč |
| 25 | 53,10480 Kč | 1 327,62 Kč |
| 100 | 47,90140 Kč | 4 790,14 Kč |
| 250 | 45,42252 Kč | 11 355,63 Kč |
| 500 | 43,92756 Kč | 21 963,78 Kč |
| 1 000 | 42,69740 Kč | 42 697,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,31210 Kč | 69 936,30 Kč |
| 6 000 | 22,84472 Kč | 137 068,32 Kč |
| 9 000 | 22,61055 Kč | 203 494,95 Kč |
| Unit Price without VAT: | 76,83000 Kč |
|---|---|
| Unit Price with VAT: | 92,96430 Kč |










