14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24155RGYR

DigiKey Part Number
296-27187-2-ND - Tape & Reel (TR)
296-27187-1-ND - Cut Tape (CT)
296-27187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24155RGYR
Description
IC BATT CHG LI-ION 1CELL 14VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24155RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.25A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,66000 Kč37,66 Kč
1027,65100 Kč276,51 Kč
2525,15880 Kč628,97 Kč
10022,41430 Kč2 241,43 Kč
25021,10644 Kč5 276,61 Kč
50020,31748 Kč10 158,74 Kč
1 00019,66833 Kč19 668,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,86667 Kč56 600,01 Kč
6 00018,47424 Kč110 845,44 Kč
9 00018,27784 Kč164 500,56 Kč
Manufacturers Standard Package
Unit Price without VAT:37,66000 Kč
Unit Price with VAT:45,56860 Kč