
BQ24086EVM | |
|---|---|
DigiKey Part Number | 296-BQ24086EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ24086EVM |
Description | EVAL BOARD FOR BQ24086 |
Customer Reference | |
Detailed Description | BQ24086 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24086 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | Charge Timer | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 474,60000 Kč | 2 474,60 Kč |
| Unit Price without VAT: | 2 474,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 994,26600 Kč |


