
BQ24086DRCT | |
|---|---|
DigiKey Part Number | 296-BQ24086DRTR-ND - Tape & Reel (TR) 296-BQ24086DRCT-ND - Cut Tape (CT) 296-BQ24086DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24086DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24086DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 Kč | 43,74 Kč |
| 10 | 32,39100 Kč | 323,91 Kč |
| 25 | 29,52880 Kč | 738,22 Kč |
| 100 | 26,38120 Kč | 2 638,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,78936 Kč | 6 197,34 Kč |
| 500 | 23,88742 Kč | 11 943,71 Kč |
| 750 | 23,43569 Kč | 17 576,77 Kč |
| 1 250 | 22,93516 Kč | 28 668,95 Kč |
| 1 750 | 22,64269 Kč | 39 624,71 Kč |
| 2 500 | 22,36134 Kč | 55 903,35 Kč |
| 6 250 | 21,75562 Kč | 135 972,62 Kč |
| Unit Price without VAT: | 43,74000 Kč |
|---|---|
| Unit Price with VAT: | 52,92540 Kč |


