
BQ24078RGTR | |
|---|---|
DigiKey Part Number | 296-49551-2-ND - Tape & Reel (TR) 296-49551-1-ND - Cut Tape (CT) 296-49551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24078RGTR |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24078RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 52,60400 Kč | 526,04 Kč |
| 25 | 48,24680 Kč | 1 206,17 Kč |
| 100 | 43,44930 Kč | 4 344,93 Kč |
| 250 | 41,16540 Kč | 10 291,35 Kč |
| 500 | 39,78744 Kč | 19 893,72 Kč |
| 1 000 | 38,65390 Kč | 38 653,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,12869 Kč | 69 386,07 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |





