
| BQ24075TRGTT | |
|---|---|
| DigiKey Part Number | 296-32025-2-ND - Tape & Reel (TR) 296-32025-1-ND - Cut Tape (CT) 296-32025-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BQ24075TRGTT | 
| Description | IC BATT CHG LI-ION 1CELL 16QFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ24075TRGTT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion | |
| Number of Cells | 1 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | Current, Timer | |
| Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
| Charge Current - Max | 1.5A | |
| Battery Pack Voltage | 4.2V | |
| Voltage - Supply (Max) | 6.4V | |
| Interface | USB | |
| Operating Temperature | 0°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad | |
| Supplier Device Package | 16-VQFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 57,63000 Kč | 57,63 Kč | 
| 10 | 43,08900 Kč | 430,89 Kč | 
| 25 | 39,41480 Kč | 985,37 Kč | 
| 100 | 35,39100 Kč | 3 539,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 33,47020 Kč | 8 367,55 Kč | 
| 500 | 32,31256 Kč | 16 156,28 Kč | 
| 750 | 31,73276 Kč | 23 799,57 Kč | 
| 1 250 | 31,09066 Kč | 38 863,32 Kč | 
| 1 750 | 30,71513 Kč | 53 751,48 Kč | 
| 2 500 | 30,35404 Kč | 75 885,10 Kč | 
| 6 250 | 29,57654 Kč | 184 853,38 Kč | 
| Unit Price without VAT: | 57,63000 Kč | 
|---|---|
| Unit Price with VAT: | 69,73230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic