
BQ24075QRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-36557-2-ND - Tape & Reel (TR) 296-36557-1-ND - Cut Tape (CT) 296-36557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075QRGTRQ1 |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075QRGTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 70,32800 Kč | 703,28 Kč |
| 25 | 64,74120 Kč | 1 618,53 Kč |
| 100 | 58,58430 Kč | 5 858,43 Kč |
| 250 | 55,64948 Kč | 13 912,37 Kč |
| 500 | 53,88084 Kč | 26 940,42 Kč |
| 1 000 | 52,42545 Kč | 52 425,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,78363 Kč | 140 350,89 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |












