Charger IC Lithium Ion 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24072RGTR

DigiKey Part Number
296-38871-2-ND - Tape & Reel (TR)
296-38871-1-ND - Cut Tape (CT)
296-38871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24072RGTR
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24072RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.4V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,62800 Kč376,28 Kč
2534,36120 Kč859,03 Kč
10030,76000 Kč3 076,00 Kč
25029,04192 Kč7 260,48 Kč
50028,23980 Kč14 119,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,10184 Kč78 305,52 Kč
6 00025,58673 Kč153 520,38 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč