
BQ24071RHLT | |
|---|---|
DigiKey Part Number | 296-20743-2-ND - Tape & Reel (TR) 296-20743-1-ND - Cut Tape (CT) 296-20743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24071RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24071RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,99000 Kč | 91,99 Kč |
| 10 | 69,78100 Kč | 697,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,19732 Kč | 13 799,33 Kč |
| 500 | 53,44048 Kč | 26 720,24 Kč |
| 750 | 52,56045 Kč | 39 420,34 Kč |
| 1 250 | 51,58598 Kč | 64 482,47 Kč |
| 1 750 | 51,01594 Kč | 89 277,90 Kč |
| 2 500 | 50,46822 Kč | 126 170,55 Kč |
| Unit Price without VAT: | 91,99000 Kč |
|---|---|
| Unit Price with VAT: | 111,30790 Kč |


