BQ24071 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24071EVM

DigiKey Part Number
296-30743-ND
Manufacturer
Manufacturer Product Number
BQ24071EVM
Description
EVAL BOARD FOR BQ24071
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24071 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ24071
Primary Attributes
Li-Ion / Li-Pol (1 Cell)
Secondary Attributes
Charge Timer
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 442,49000 Kč2 442,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 442,49000 Kč
Unit Price with VAT:2 955,41290 Kč