Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24040DSQR

DigiKey Part Number
296-37142-2-ND - Tape & Reel (TR)
296-37142-1-ND - Cut Tape (CT)
296-37142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24040DSQR
Description
IC BATT CHG LI-ION 1CELL 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24040DSQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
28V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-WSON (2x2)
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24040DSQTTexas Instruments2 638296-25136-1-ND33,39000 KčSimilar
RT9527GQWRichtek USA Inc.2 488RT9527GQWCT-ND22,47000 KčSimilar
In-Stock: 25 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,25800 Kč142,58 Kč
2512,84240 Kč321,06 Kč
10011,29900 Kč1 129,90 Kč
25010,56032 Kč2 640,08 Kč
50010,11600 Kč5 058,00 Kč
1 0009,79872 Kč9 798,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,29735 Kč27 892,05 Kč
6 0009,07611 Kč54 456,66 Kč
9 0008,96526 Kč80 687,34 Kč
15 0008,84248 Kč132 637,20 Kč
21 0008,77074 Kč184 185,54 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč