Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24040DSQT

DigiKey Part Number
296-25136-2-ND - Tape & Reel (TR)
296-25136-1-ND - Cut Tape (CT)
296-25136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24040DSQT
Description
IC BATT CHG LI-ION 1CELL 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24040DSQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
28V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-WSON (2x2)
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
1024,27600 Kč242,76 Kč
2522,04000 Kč551,00 Kč
10019,58330 Kč1 958,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,40956 Kč4 602,39 Kč
50017,70214 Kč8 851,07 Kč
75017,34788 Kč13 010,91 Kč
1 25016,95535 Kč21 194,19 Kč
1 75016,72599 Kč29 270,48 Kč
2 50016,50538 Kč41 263,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč