20-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ21062YFPR

DigiKey Part Number
296-BQ21062YFPRTR-ND - Tape & Reel (TR)
296-BQ21062YFPRCT-ND - Cut Tape (CT)
296-BQ21062YFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ21062YFPR
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ21062YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
500mA
Battery Pack Voltage
2.4V ~ 4.6V
Voltage - Supply (Max)
5.25V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-XFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,83000 Kč60,83 Kč
1045,44700 Kč454,47 Kč
2541,60320 Kč1 040,08 Kč
10037,37850 Kč3 737,85 Kč
25035,36400 Kč8 841,00 Kč
50034,14984 Kč17 074,92 Kč
1 00033,15017 Kč33 150,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,20750 Kč72 622,50 Kč
Manufacturers Standard Package
Unit Price without VAT:60,83000 Kč
Unit Price with VAT:73,60430 Kč