
BQ2031SN-A5 | |
|---|---|
DigiKey Part Number | 296-9350-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2031SN-A5 |
Description | IC BAT CHG LEAD ACID 1CEL 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2031SN-A5 Models |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Texas Instruments | Voltage - Supply (Max) 5.5V |
Packaging Tube | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lead Acid | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Cells 1 | Supplier Device Package 16-SOIC |
Current - Charging Constant, Pulsed | Base Product Number |
Programmable Features Current, Timer, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24450DWTR | Texas Instruments | 5 117 | 296-24367-1-ND | 209,98000 Kč | MFR Recommended |
| BQ24610RGER | Texas Instruments | 3 385 | 296-29437-1-ND | 101,63000 Kč | MFR Recommended |
| BQ24650RVAR | Texas Instruments | 5 337 | 296-46287-1-ND | 111,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |

