
BQ2000SN-B5TR | |
|---|---|
DigiKey Part Number | 296-25915-2-ND - Tape & Reel (TR) 296-25915-1-ND - Cut Tape (CT) 296-25915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2000SN-B5TR |
Description | IC BAT CHG MULT-CHEM 1-4CL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2000SN-B5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 Kč | 95,78 Kč |
| 10 | 72,72800 Kč | 727,28 Kč |
| 25 | 66,96440 Kč | 1 674,11 Kč |
| 100 | 60,62820 Kč | 6 062,82 Kč |
| 250 | 57,60964 Kč | 14 402,41 Kč |
| 500 | 55,78882 Kč | 27 894,41 Kč |
| 1 000 | 54,29111 Kč | 54 291,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,70979 Kč | 131 774,48 Kč |
| Unit Price without VAT: | 95,78000 Kč |
|---|---|
| Unit Price with VAT: | 115,89380 Kč |






