DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M06ABDT-TR

DigiKey Part Number
497-7771-2-ND - Tape & Reel (TR)
497-7771-1-ND - Cut Tape (CT)
497-7771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M06ABDT-TR
Description
IC REG LINEAR 6V 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M06ABDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
59dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,43100 Kč74,31 Kč
256,63480 Kč165,87 Kč
1005,76560 Kč576,56 Kč
2505,35176 Kč1 337,94 Kč
5005,10168 Kč2 550,84 Kč
1 0004,89602 Kč4 896,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,59058 Kč11 476,45 Kč
5 0004,46163 Kč22 308,15 Kč
7 5004,39709 Kč32 978,18 Kč
12 5004,32554 Kč54 069,25 Kč
17 5004,28371 Kč74 964,93 Kč
25 0004,24350 Kč106 087,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč