TUSS4440 - Ultrasonic Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOOSTXL-TUSS4440

DigiKey Part Number
296-BOOSTXL-TUSS4440-ND
Manufacturer
Manufacturer Product Number
BOOSTXL-TUSS4440
Description
ULTRASONIC SENSING TRANSF DVR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TUSS4440 - Ultrasonic Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Range
-
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 16-Bit
Contents
Board(s)
Utilized IC / Part
TUSS4440
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 535,63000 Kč6 535,63 Kč
Manufacturers Standard Package
Unit Price without VAT:6 535,63000 Kč
Unit Price with VAT:7 908,11230 Kč