


BOOST5545ULP | |
|---|---|
DigiKey Part Number | 296-46667-ND |
Manufacturer | |
Manufacturer Product Number | BOOST5545ULP |
Description | TMS320C5545 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C5545 LaunchPad™ C5000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320C5545 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 500,74000 Kč | 2 500,74 Kč |
| Unit Price without VAT: | 2 500,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 025,89540 Kč |





