
BOOST-ADS7042 | |
|---|---|
DigiKey Part Number | 296-44430-ND |
Manufacturer | |
Manufacturer Product Number | BOOST-ADS7042 |
Description | ADS7042 BOOSTERPACK BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7042 Analog to Digital Converter (ADC) Data Acquisition LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer Texas Instruments | Function Analog to Digital Converter (ADC) |
Packaging Bulk | Utilized IC / Part ADS7042 |
Part Status Active | Contents Board(s) |
Platform LaunchPad™ | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 887,02000 Kč | 2 887,02 Kč |
| Unit Price without VAT: | 2 887,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 493,29420 Kč |



