Image for ADS7042IDCUT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7042IDCUT

DigiKey Part Number
296-38551-2-ND - Tape & Reel (TR)
296-38551-1-ND - Cut Tape (CT)
296-38551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7042IDCUT
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7042IDCUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.65V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1060,09600 Kč600,96 Kč
2555,21640 Kč1 380,41 Kč
10049,83880 Kč4 983,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,27740 Kč11 819,35 Kč
50045,73280 Kč22 866,40 Kč
75044,95924 Kč33 719,43 Kč
1 25044,10252 Kč55 128,15 Kč
1 75043,60157 Kč76 302,75 Kč
2 50043,11964 Kč107 799,10 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč

Other Suppliers on DigiKey

7 530In Stock
Ships from Rochester Electronics, LLC