



AWRL1432BOOST-BSD | |
|---|---|
DigiKey Part Number | 296-AWRL1432BOOST-BSD-ND |
Manufacturer | |
Manufacturer Product Number | AWRL1432BOOST-BSD |
Description | AWRL1432 SINGLE-CHIP MMWAVE SENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AWRL1432 Radar Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | AWRL1432 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 961,91000 Kč | 9 961,91 Kč |
| Unit Price without VAT: | 9 961,91000 Kč |
|---|---|
| Unit Price with VAT: | 12 053,91110 Kč |


