Radar Sensor Sensor CAN, GPIO, I2C, LVDS, SPI, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWR2943ABGALTQ1

DigiKey Part Number
296-AWR2943ABGALTQ1-ND
Manufacturer
Manufacturer Product Number
AWR2943ABGALTQ1
Description
SENSOR RADAR CAN/GPIO/I2C OUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor CAN, GPIO, I2C, LVDS, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Radar Sensor
Output Type
CAN, GPIO, I2C, LVDS, SPI, UART
Operating Temperature
-40°C ~ 140°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 199,83000 Kč1 199,83 Kč
10988,83800 Kč9 888,38 Kč
25936,17480 Kč23 404,37 Kč
168861,79417 Kč144 781,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 199,83000 Kč
Unit Price with VAT:1 451,79430 Kč