
80.00000478 | |
|---|---|
DigiKey Part Number | 2191-80.00000478-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000478 |
Description | SENSOR - RADAR SENSOR UART |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 5 | 317,70000 Kč | 1 588,50 Kč |
| 10 | 306,04600 Kč | 3 060,46 Kč |
| 25 | 292,09040 Kč | 7 302,26 Kč |
| 50 | 282,55320 Kč | 14 127,66 Kč |
| 100 | 273,80340 Kč | 27 380,34 Kč |
| 500 | 256,17266 Kč | 128 086,33 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |










