Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATL431LIBIDBZR

DigiKey Part Number
296-53203-2-ND - Tape & Reel (TR)
296-53203-1-ND - Cut Tape (CT)
296-53203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431LIBIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL431LIBIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,27000 Kč52,70 Kč
254,69520 Kč117,38 Kč
1004,04630 Kč404,63 Kč
2503,73932 Kč934,83 Kč
5003,55412 Kč1 777,06 Kč
1 0003,40147 Kč3 401,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21276 Kč9 638,28 Kč
6 0003,12041 Kč18 722,46 Kč
9 0003,07418 Kč27 667,62 Kč
15 0003,02296 Kč45 344,40 Kč
21 0002,99301 Kč62 853,21 Kč
30 0002,96422 Kč88 926,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč