
ATL431LIAQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ATL431LIAQDBZRQ1TR-ND - Tape & Reel (TR) 296-ATL431LIAQDBZRQ1CT-ND - Cut Tape (CT) 296-ATL431LIAQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIAQDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 250 | 6,96292 Kč | 1 740,73 Kč |
| 500 | 6,65090 Kč | 3 325,45 Kč |
| 1 000 | 6,39431 Kč | 6 394,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07703 Kč | 18 231,09 Kč |
| 6 000 | 5,92182 Kč | 35 530,92 Kč |
| 9 000 | 5,84407 Kč | 52 596,63 Kč |
| 15 000 | 5,75792 Kč | 86 368,80 Kč |
| 21 000 | 5,70757 Kč | 119 858,97 Kč |
| 30 000 | 5,65915 Kč | 169 774,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |





