
AMC1400DWLR | |
|---|---|
DigiKey Part Number | 296-AMC1400DWLRTR-ND - Tape & Reel (TR) 296-AMC1400DWLRCT-ND - Cut Tape (CT) 296-AMC1400DWLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1400DWLR |
Description | 250-MV INPUT, PRECISION, VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Driver 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.551", 14.00mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 130,48900 Kč | 1 304,89 Kč |
| 25 | 120,98680 Kč | 3 024,67 Kč |
| 100 | 110,53570 Kč | 11 053,57 Kč |
| 250 | 105,55396 Kč | 26 388,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,55182 Kč | 51 275,91 Kč |
| 1 000 | 100,08033 Kč | 100 080,33 Kč |
| 1 500 | 98,84364 Kč | 148 265,46 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |






