ISO1042DWV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1311QDWVRQ1

DigiKey Part Number
296-50940-2-ND - Tape & Reel (TR)
296-50940-1-ND - Cut Tape (CT)
296-50940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1311QDWVRQ1
Description
IC ISOLATION 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1311QDWVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolation
Applications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,56000 Kč115,56 Kč
1088,34700 Kč883,47 Kč
2581,53920 Kč2 038,48 Kč
10074,05810 Kč7 405,81 Kč
25070,48972 Kč17 622,43 Kč
50068,33882 Kč34 169,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,34459 Kč64 344,59 Kč
2 00062,92761 Kč125 855,22 Kč
3 00062,21777 Kč186 653,31 Kč
Manufacturers Standard Package
Unit Price without VAT:115,56000 Kč
Unit Price with VAT:139,82760 Kč