
AMC1311BDWVR | |
|---|---|
DigiKey Part Number | 296-49549-2-ND - Tape & Reel (TR) 296-49549-1-ND - Cut Tape (CT) 296-49549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1311BDWVR |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1311BDWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 74,51760 Kč | 1 862,94 Kč |
| 100 | 67,58210 Kč | 6 758,21 Kč |
| 250 | 64,27824 Kč | 16 069,56 Kč |
| 500 | 62,28594 Kč | 31 142,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,64663 Kč | 60 646,63 Kč |
| 2 000 | 59,29741 Kč | 118 594,82 Kč |
| 3 000 | 58,62194 Kč | 175 865,82 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |








