
AMC1306M25DWVR | |
|---|---|
DigiKey Part Number | 296-47738-2-ND - Tape & Reel (TR) 296-47738-1-ND - Cut Tape (CT) 296-47738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1306M25DWVR |
Description | IC ISOLATED MOD 16BIT 78K 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1306M25DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,84200 Kč | 808,42 Kč |
| 25 | 74,53440 Kč | 1 863,36 Kč |
| 100 | 67,60520 Kč | 6 760,52 Kč |
| 250 | 64,29840 Kč | 16 074,60 Kč |
| 500 | 62,30652 Kč | 31 153,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,66637 Kč | 60 666,37 Kč |
| 2 000 | 59,31673 Kč | 118 633,46 Kč |
| 3 000 | 58,64104 Kč | 175 923,12 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |


