



AMC1304M05EVM | |
|---|---|
DigiKey Part Number | 296-43197-ND |
Manufacturer | |
Manufacturer Product Number | AMC1304M05EVM |
Description | EVAL BOARD FOR AMC1304M05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1304M05 - 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range ±50mV |
Packaging Box | Utilized IC / Part AMC1304M05 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 16 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 867,42000 Kč | 2 867,42 Kč |
| Unit Price without VAT: | 2 867,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 469,57820 Kč |


