
AMC1304M05DWR | |
|---|---|
DigiKey Part Number | 296-46069-2-ND - Tape & Reel (TR) 296-46069-1-ND - Cut Tape (CT) 296-46069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1304M05DWR |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1304M05DWR Models |
Category | Data Interface CMOS, Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 16-SOIC |
Sampling Rate (Per Second) 78k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 157,93900 Kč | 1 579,39 Kč |
| 25 | 146,72280 Kč | 3 668,07 Kč |
| 100 | 134,38870 Kč | 13 438,87 Kč |
| 250 | 128,50824 Kč | 32 127,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 116,16336 Kč | 232 326,72 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |


