
AMC1303M2520DWVR | |
|---|---|
DigiKey Part Number | 296-50931-2-ND - Tape & Reel (TR) 296-50931-1-ND - Cut Tape (CT) 296-50931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1303M2520DWVR |
Description | IC ISOLATED MOD 16BIT 78K 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1303M2520DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 113,06160 Kč | 2 826,54 Kč |
| 100 | 103,19680 Kč | 10 319,68 Kč |
| 250 | 98,49488 Kč | 24 623,72 Kč |
| 500 | 95,66016 Kč | 47 830,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,32771 Kč | 93 327,71 Kč |
| 2 000 | 91,40808 Kč | 182 816,16 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |





