
AMC1302QDWVQ1 | |
|---|---|
DigiKey Part Number | 296-53276-ND |
Manufacturer | |
Manufacturer Product Number | AMC1302QDWVQ1 |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Current Sensing, Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1302QDWVQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 158,61900 Kč | 1 586,19 Kč |
| 64 | 138,51469 Kč | 8 864,94 Kč |
| 128 | 133,31758 Kč | 17 064,65 Kč |
| 256 | 129,04008 Kč | 33 034,26 Kč |
| 512 | 125,51924 Kč | 64 265,85 Kč |
| 1 024 | 122,62114 Kč | 125 564,05 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |











