
| R-78C1.8-1.0 | |
|---|---|
| DigiKey Part Number | 945-1391-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | R-78C1.8-1.0 | 
| Description | DC DC CONVERTER 1.8V 1.8W | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 5V - 42V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R-78C1.8-1.0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Linear Regulator Replacement | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 5V | |
| Voltage - Input (Max) | 42V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 1.8 W | |
| Applications | ITE (Commercial) | |
| Features | OTP, SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 80% | |
| Mounting Type | Through Hole | |
| Package / Case | 3-SIP Module | |
| Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
| Control Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 231,99000 Kč | 231,99 Kč | 
| 5 | 223,29000 Kč | 1 116,45 Kč | 
| 10 | 219,67000 Kč | 2 196,70 Kč | 
| 25 | 214,98440 Kč | 5 374,61 Kč | 
| 50 | 211,49300 Kč | 10 574,65 Kč | 
| 100 | 208,05170 Kč | 20 805,17 Kč | 
| 250 | 203,58588 Kč | 50 896,47 Kč | 
| 500 | 200,26690 Kč | 100 133,45 Kč | 
| Unit Price without VAT: | 231,99000 Kč | 
|---|---|
| Unit Price with VAT: | 280,70790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic