
AMC1301SDWV | |
|---|---|
DigiKey Part Number | 296-49435-ND |
Manufacturer | |
Manufacturer Product Number | AMC1301SDWV |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1301SDWV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 249,43500 Kč | 2 494,35 Kč |
| 64 | 219,89500 Kč | 14 073,28 Kč |
| 128 | 212,26023 Kč | 27 169,31 Kč |
| 256 | 205,97316 Kč | 52 729,13 Kč |
| 512 | 200,80076 Kč | 102 809,99 Kč |
| 1 024 | 196,54251 Kč | 201 259,53 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |


