Isolation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1301QDWVRQ1

DigiKey Part Number
296-48286-2-ND - Tape & Reel (TR)
296-48286-1-ND - Cut Tape (CT)
296-48286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1301QDWVRQ1
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1301QDWVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
60 µA
Voltage - Input Offset
50 µV
Current - Supply
5.9mA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
1097,13700 Kč971,37 Kč
2589,72040 Kč2 243,01 Kč
10081,57090 Kč8 157,09 Kč
25078,48632 Kč19 621,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,41741 Kč73 417,41 Kč
2 00071,83122 Kč143 662,44 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč