
AMC0336QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0336QDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC0336QDWVRQ1CT-ND - Cut Tape (CT) 296-AMC0336QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0336QDWVRQ1 |
Description | AUTOMOTIVE 1V INPUT REINFORCED I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Sigma-Delta Modulator 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Isolated Sigma-Delta Modulator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,46000 Kč | 94,46 Kč |
| 10 | 71,76000 Kč | 717,60 Kč |
| 25 | 66,08800 Kč | 1 652,20 Kč |
| 100 | 59,83180 Kč | 5 983,18 Kč |
| 250 | 56,85196 Kč | 14 212,99 Kč |
| 500 | 55,05558 Kč | 27 527,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,57670 Kč | 53 576,70 Kč |
| 2 000 | 52,35976 Kč | 104 719,52 Kč |
| 3 000 | 51,75028 Kč | 155 250,84 Kč |
| Unit Price without VAT: | 94,46000 Kč |
|---|---|
| Unit Price with VAT: | 114,29660 Kč |



