
AMC0211RDR | |
|---|---|
DigiKey Part Number | 296-AMC0211RDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC0211RDR |
Description | PRECISION, 2-V INPUT, BASIC ISOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,95842 Kč | 119 875,26 Kč |
| Unit Price without VAT: | 39,95842 Kč |
|---|---|
| Unit Price with VAT: | 48,34969 Kč |


