
AM3352BZCZA60R | |
|---|---|
DigiKey Part Number | 296-AM3352BZCZA60RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM3352BZCZA60R |
Description | SITARA PROCESSOR: ARM CORTEX-A8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM3352BZCZA60R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR2, DDR3, DDR3L, LPDDR | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-NFBGA (15x15) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, McASP, McSPI, MMC/SD/SDIO, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 179,10842 Kč | 179 108,42 Kč |
| Unit Price without VAT: | 179,10842 Kč |
|---|---|
| Unit Price with VAT: | 216,72119 Kč |


