4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV31EIDR

DigiKey Part Number
296-24690-2-ND - Tape & Reel (TR)
296-24690-1-ND - Cut Tape (CT)
296-24690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV31EIDR
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV31EIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Protocol
RS422, RS485
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,53600 Kč285,36 Kč
2525,96200 Kč649,05 Kč
10023,13140 Kč2 313,14 Kč
25021,77996 Kč5 444,99 Kč
50020,96524 Kč10 482,62 Kč
1 00020,91464 Kč20 914,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,58635 Kč48 965,88 Kč
5 00019,15971 Kč95 798,55 Kč
7 50018,94608 Kč142 095,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč