
AM26C32INSR | |
|---|---|
DigiKey Part Number | 296-37322-2-ND - Tape & Reel (TR) 296-37322-1-ND - Cut Tape (CT) 296-37322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32INSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32INSR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,01760 Kč | 800,44 Kč |
| 100 | 28,62870 Kč | 2 862,87 Kč |
| 250 | 27,01100 Kč | 6 752,75 Kč |
| 500 | 26,18366 Kč | 13 091,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,57344 Kč | 49 146,88 Kč |
| 4 000 | 24,02990 Kč | 96 119,60 Kč |
| 6 000 | 23,75780 Kč | 142 546,80 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




