
AM26C31INSR | |
|---|---|
DigiKey Part Number | 296-25907-2-ND - Tape & Reel (TR) 296-25907-1-ND - Cut Tape (CT) 296-25907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31INSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31INSR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SO |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 100 | 21,57960 Kč | 2 157,96 Kč |
| 250 | 20,30424 Kč | 5 076,06 Kč |
| 500 | 19,53612 Kč | 9 768,06 Kč |
| 1 000 | 19,43680 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,38291 Kč | 36 765,82 Kč |
| 4 000 | 17,95450 Kč | 71 818,00 Kč |
| 6 000 | 17,73995 Kč | 106 439,70 Kč |
| 10 000 | 17,50215 Kč | 175 021,50 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




