ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2632CODFHMZCZRQ1

DigiKey Part Number
296-AM2632CODFHMZCZRQ1TR-ND - Tape & Reel (TR)
296-AM2632CODFHMZCZRQ1CT-ND - Cut Tape (CT)
296-AM2632CODFHMZCZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2632CODFHMZCZRQ1
Description
IC MCU 32BIT 256KB TCM 324LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-R5F
Core Size
32-Bit Dual-Core
Speed
400MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART
Peripherals
AES, DMA, POR, PWM, SHA, TRNG, WDT
Number of I/O
140
Program Memory Size
Program Memory Type
Tightly Coupled Memory (TCM)
EEPROM Size
-
RAM Size
2M x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V
Data Converters
A/D 6x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
324-NFBGA (15x15)
Package / Case
324-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1577,86000 Kč577,86 Kč
10465,79900 Kč4 657,99 Kč
25437,81680 Kč10 945,42 Kč
100407,07770 Kč40 707,77 Kč
250392,42240 Kč98 105,60 Kč
500383,59188 Kč191 795,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000376,32238 Kč376 322,38 Kč
Manufacturers Standard Package
Unit Price without VAT:577,86000 Kč
Unit Price with VAT:699,21060 Kč