AFE5816EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5816EVM

DigiKey Part Number
296-46664-ND
Manufacturer
Manufacturer Product Number
AFE5816EVM
Description
EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AFE5816 - Front End Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Frequency
-
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
AFE5816
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 130,74000 Kč15 130,74 Kč
Manufacturers Standard Package
Unit Price without VAT:15 130,74000 Kč
Unit Price with VAT:18 308,19540 Kč