
AFE5816ZAV | |
|---|---|
DigiKey Part Number | 296-44081-ND |
Manufacturer | |
Manufacturer Product Number | AFE5816ZAV |
Description | IC AFE 12/14BIT 289-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 12, 14 Bit 94 mW 289-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5816ZAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12, 14 | |
Number of Channels | 16 | |
Power (Watts) | 94 mW | |
Voltage - Supply, Analog | 1.7V ~ 2V, 3V ~ 3.3V | |
Voltage - Supply, Digital | 1.15V ~ 1.25V, 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-NFBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 008,02000 Kč | 5 008,02 Kč |
| 10 | 4 287,68700 Kč | 42 876,87 Kč |
| 25 | 4 107,88920 Kč | 102 697,23 Kč |
| Unit Price without VAT: | 5 008,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 059,70420 Kč |



