8 Channel AFE 12, 14 Bit 158 mW 135-NFBGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5808AZCF

DigiKey Part Number
296-AFE5808AZCF-ND
Manufacturer
Manufacturer Product Number
AFE5808AZCF
Description
IC AFE 12/14BIT 135-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Channel AFE 12, 14 Bit 158 mW 135-NFBGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE5808AZCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 3.6V, 5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.7V ~ 1.9V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
135-BGA
Number of Bits
12, 14
Supplier Device Package
135-NFBGA (15x9)
Number of Channels
8
Base Product Number
Power (Watts)
158 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 094,54000 Kč3 094,54 Kč
102 617,05200 Kč26 170,52 Kč
252 497,88000 Kč62 447,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 094,54000 Kč
Unit Price with VAT:3 744,39340 Kč